Part Details for TBJD156M025CSMT0745 by Kyocera AVX Components
Overview of TBJD156M025CSMT0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD156M025CSMT0745
TBJD156M025CSMT0745 CAD Models
TBJD156M025CSMT0745 Part Data Attributes
|
TBJD156M025CSMT0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD156M025CSMT0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD156M025CSMT0745
This table gives cross-reference parts and alternative options found for TBJD156M025CSMT0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD156M025CSMT0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11KB156MABW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2917 | Kyocera AVX Components | TBJD156M025CSMT0745 vs CWR11KB156MABW |
CWR11KK156MPB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | TBJD156M025CSMT0745 vs CWR11KK156MPB |
TBJD156M025CDLC9H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2917, | Kyocera AVX Components | TBJD156M025CSMT0745 vs TBJD156M025CDLC9H45 |
T492D156M025TC42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2917 | KEMET Corporation | TBJD156M025CSMT0745 vs T492D156M025TC42517280 |
T493D156M025CT612C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2917, | KEMET Corporation | TBJD156M025CSMT0745 vs T493D156M025CT612C7610 |
T493D156M025CT622B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2917, | KEMET Corporation | TBJD156M025CSMT0745 vs T493D156M025CT622B7610 |
T493D156M025AC6131 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD156M025CSMT0745 vs T493D156M025AC6131 |
T493D156M025BB6133 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD156M025CSMT0745 vs T493D156M025BB6133 |
TBJD156M025CBMD0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2917, | Kyocera AVX Components | TBJD156M025CSMT0745 vs TBJD156M025CBMD0024 |
TBJD156M025CCLD9845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2917, | Kyocera AVX Components | TBJD156M025CSMT0745 vs TBJD156M025CCLD9845 |