Datasheets
TBJD156M025CKMZT945 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2917,

Part Details for TBJD156M025CKMZT945 by Kyocera AVX Components

Overview of TBJD156M025CKMZT945 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TBJD156M025CKMZT945

TBJD156M025CKMZT945 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBJD156M025CKMZT945 Part Data Attributes

TBJD156M025CKMZT945 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBJD156M025CKMZT945 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2917,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2917
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 15 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 1000 mΩ
Height 2.8 mm
JESD-609 Code e4
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Reference Standard MIL-PRF-55365/8
Size Code 2917
Surface Mount YES
Terminal Finish Gold (Au)
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for TBJD156M025CKMZT945

This table gives cross-reference parts and alternative options found for TBJD156M025CKMZT945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD156M025CKMZT945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T493D156M025CT652A7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2917, KEMET Corporation TBJD156M025CKMZT945 vs T493D156M025CT652A7610
T495D156M025AT4095 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation TBJD156M025CKMZT945 vs T495D156M025AT4095
T496D156M025BT64107640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2917, KEMET Corporation TBJD156M025CKMZT945 vs T496D156M025BT64107640
T496D156M025ZH6310 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2917 KEMET Corporation TBJD156M025CKMZT945 vs T496D156M025ZH6310
TBJD156M025CBLC9900 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2917, Kyocera AVX Components TBJD156M025CKMZT945 vs TBJD156M025CBLC9900
TBJD156M025CDLB9H00 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2917, Kyocera AVX Components TBJD156M025CKMZT945 vs TBJD156M025CDLB9H00
TBJD156M025CGLT0923 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2917, Kyocera AVX Components TBJD156M025CKMZT945 vs TBJD156M025CGLT0923
TBJD156M025CRLZ0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJD156M025CKMZT945 vs TBJD156M025CRLZ0823
TBJD156M025CSSCT945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2917, Kyocera AVX Components TBJD156M025CKMZT945 vs TBJD156M025CSSCT945
TBJD156M025CWLC0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2917 Kyocera AVX Components TBJD156M025CKMZT945 vs TBJD156M025CWLC0924

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJD156M025CKMZT945 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJD156M025CKMZT945 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJD156M025CKMZT945 would you like to use for your alert(s)?
  • Please alert me when TBJD156M025CKMZT945 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJD156M025CKMZT945 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJD156M025CKMZT945 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJD156M025CKMZT945 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJD156M025CKMZT945.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJD156M025CKMZT945 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: