TBJD156M025CKMZT724
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2917,

Overview of TBJD156M025CKMZT724 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJD156M025CKMZT724 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJD156M025CKMZT724 by Kyocera AVX Components

TBJD156M025CKMZT724
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
15 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1000 mΩ
Height
2.8 mm
JESD-609 Code
e3
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
MIL-PRF-55365/8
Size Code
2917
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TBJD156M025CKMZT724
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2917,
    VS

Alternate Parts for TBJD156M025CKMZT724

This table gives cross-reference parts and alternative options found for TBJD156M025CKMZT724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD156M025CKMZT724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR11KK156MAA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP KEMET Corporation TBJD156M025CKMZT724 vs CWR11KK156MAA
CWR11KB156MCBW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2916, CHIP Kyocera AVX Components TBJD156M025CKMZT724 vs CWR11KB156MCBW
T493D156M025CN6411 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TBJD156M025CKMZT724 vs T493D156M025CN6411
T493D156M025AN6321 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TBJD156M025CKMZT724 vs T493D156M025AN6321
TBJD156M025CXMZ0745 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2917, Kyocera AVX Components TBJD156M025CKMZT724 vs TBJD156M025CXMZ0745
TBJD156M025CWMZ0H45 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2917, Kyocera AVX Components TBJD156M025CKMZT724 vs TBJD156M025CWMZ0H45
TBJD156M025CSST0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2917 Kyocera AVX Components TBJD156M025CKMZT724 vs TBJD156M025CSST0823
TBJD156M025CLLB0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2917, Kyocera AVX Components TBJD156M025CKMZT724 vs TBJD156M025CLLB0924
T496D156M025BT61207640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2917, KEMET Corporation TBJD156M025CKMZT724 vs T496D156M025BT61207640
TBJD156M025CLMZT800 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2917, Kyocera AVX Components TBJD156M025CKMZT724 vs TBJD156M025CLMZT800

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJD156M025CKMZT724 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJD156M025CKMZT724 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJD156M025CKMZT724 would you like to use for your alert(s)?
  • Please alert me when TBJD156M025CKMZT724 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJD156M025CKMZT724 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJD156M025CKMZT724 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJD156M025CKMZT724 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJD156M025CKMZT724.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJD156M025CKMZT724 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: