Part Details for TBJD156K020CSMZ0H23 by Kyocera AVX Components
Overview of TBJD156K020CSMZ0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD156K020CSMZ0H23
TBJD156K020CSMZ0H23 CAD Models
TBJD156K020CSMZ0H23 Part Data Attributes
|
TBJD156K020CSMZ0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD156K020CSMZ0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 15uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD156K020CSMZ0H23
This table gives cross-reference parts and alternative options found for TBJD156K020CSMZ0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD156K020CSMZ0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11JH156KDBULK | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 15uF, 2917, | Kyocera AVX Components | TBJD156K020CSMZ0H23 vs CWR11JH156KDBULK |
CWR11JC156KCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | TBJD156K020CSMZ0H23 vs CWR11JC156KCC |
CWR11JH156KAATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917 | Kyocera AVX Components | TBJD156K020CSMZ0H23 vs CWR11JH156KAATR |
T496D156K020DH61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917 | KEMET Corporation | TBJD156K020CSMZ0H23 vs T496D156K020DH61207280 |
T493D156K020BN63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD156K020CSMZ0H23 vs T493D156K020BN63107640 |
T493D156K020AH6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917 | KEMET Corporation | TBJD156K020CSMZ0H23 vs T493D156K020AH6310 |
T493D156K020AH62307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | TBJD156K020CSMZ0H23 vs T493D156K020AH62307280 |
TBJD156K020CALD9900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 15uF, 2917, | Kyocera AVX Components | TBJD156K020CSMZ0H23 vs TBJD156K020CALD9900 |
TBJD156K020CXSZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917, | Kyocera AVX Components | TBJD156K020CSMZ0H23 vs TBJD156K020CXSZ0H24 |
T496D156K020CT612C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917, | KEMET Corporation | TBJD156K020CSMZ0H23 vs T496D156K020CT612C7280 |