Part Details for TBJD156K020CRSD0824 by Kyocera AVX Components
Overview of TBJD156K020CRSD0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD156K020CRSD0824
TBJD156K020CRSD0824 CAD Models
TBJD156K020CRSD0824 Part Data Attributes
|
TBJD156K020CRSD0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD156K020CRSD0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 150 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD156K020CRSD0824
This table gives cross-reference parts and alternative options found for TBJD156K020CRSD0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD156K020CRSD0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D156K020CT642BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917, | KEMET Corporation | TBJD156K020CRSD0824 vs T493D156K020CT642BWAFL |
TBJD156K020CGLB9H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 15uF, 2917, | Kyocera AVX Components | TBJD156K020CRSD0824 vs TBJD156K020CGLB9H45 |
T493D156K020CH631C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917, | KEMET Corporation | TBJD156K020CRSD0824 vs T493D156K020CH631C7640 |
TBJD156K020CLSD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917, | Kyocera AVX Components | TBJD156K020CRSD0824 vs TBJD156K020CLSD0000 |
TBJD156K020CRMCT845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 15uF, 2917, | Kyocera AVX Components | TBJD156K020CRSD0824 vs TBJD156K020CRMCT845 |
TBJD156K020CXMZ0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 15uF, 2917, | Kyocera AVX Components | TBJD156K020CRSD0824 vs TBJD156K020CXMZ0800 |
T493D156K020CT632CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917, | KEMET Corporation | TBJD156K020CRSD0824 vs T493D156K020CT632CWAFL |
TBJD156K020CFLD9H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 15uF, 2917, | Kyocera AVX Components | TBJD156K020CRSD0824 vs TBJD156K020CFLD9H00 |
T496D156K020CC642B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917, | KEMET Corporation | TBJD156K020CRSD0824 vs T496D156K020CC642B7610 |
TBJD156K020CSLZT000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917, | Kyocera AVX Components | TBJD156K020CRSD0824 vs TBJD156K020CSLZT000 |