Part Details for TBJD156J025CWLDT024 by Kyocera AVX Components
Overview of TBJD156J025CWLDT024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD156J025CWLDT024
TBJD156J025CWLDT024 CAD Models
TBJD156J025CWLDT024 Part Data Attributes
|
TBJD156J025CWLDT024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD156J025CWLDT024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0038 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 150 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD156J025CWLDT024
This table gives cross-reference parts and alternative options found for TBJD156J025CWLDT024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD156J025CWLDT024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11KC156JDTR | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD156J025CWLDT024 vs CWR11KC156JDTR |
TBJD156J025CALB9H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 15uF, 2917, | Kyocera AVX Components | TBJD156J025CWLDT024 vs TBJD156J025CALB9H00 |
T493D156J025AN6113 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD156J025CWLDT024 vs T493D156J025AN6113 |
T493D156J025BC62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD156J025CWLDT024 vs T493D156J025BC62107610 |
T493D156J025BN63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | TBJD156J025CWLDT024 vs T493D156J025BN63207280 |
T493D156J025CB612BWAFL | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 15uF, 2917, | KEMET Corporation | TBJD156J025CWLDT024 vs T493D156J025CB612BWAFL |
T493D156J025CB622AWAFL | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 15uF, 2917, | KEMET Corporation | TBJD156J025CWLDT024 vs T493D156J025CB622AWAFL |
T493D156J025CC6132 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD156J025CWLDT024 vs T493D156J025CC6132 |
T83D156J025MBCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, 2917 | Vishay Intertechnologies | TBJD156J025CWLDT024 vs T83D156J025MBCS |
TBJD156J025CBLD99GC | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD156J025CWLDT024 vs TBJD156J025CBLD99GC |