TBJD156J025CSMT0845
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 15uF, 2917,

Overview of TBJD156J025CSMT0845 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJD156J025CSMT0845 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJD156J025CSMT0845 by Kyocera AVX Components

TBJD156J025CSMT0845
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2917
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
15 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1000 mΩ
Height
2.8 mm
JESD-609 Code
e0
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 Inch
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
MIL-PRF-55365/8
Size Code
2917
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TBJD156J025CSMT0845
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 15uF, 2917,
    VS

Alternate Parts for TBJD156J025CSMT0845

This table gives cross-reference parts and alternative options found for TBJD156J025CSMT0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD156J025CSMT0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR11KC156JDTR Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJD156J025CSMT0845 vs CWR11KC156JDTR
TBJD156J025CALB9H00 Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 15uF, 2917, Kyocera AVX Components TBJD156J025CSMT0845 vs TBJD156J025CALB9H00
T493D156J025AN6113 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TBJD156J025CSMT0845 vs T493D156J025AN6113
T493D156J025BC62107610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TBJD156J025CSMT0845 vs T493D156J025BC62107610
T493D156J025BN63207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2917, CHIP KEMET Corporation TBJD156J025CSMT0845 vs T493D156J025BN63207280
T493D156J025CB612BWAFL Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 15uF, 2917, KEMET Corporation TBJD156J025CSMT0845 vs T493D156J025CB612BWAFL
T493D156J025CB622AWAFL Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 15uF, 2917, KEMET Corporation TBJD156J025CSMT0845 vs T493D156J025CB622AWAFL
T493D156J025CC6132 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TBJD156J025CSMT0845 vs T493D156J025CC6132
T83D156J025MBCS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, 2917 Vishay Intertechnologies TBJD156J025CSMT0845 vs T83D156J025MBCS
TBJD156J025CBLD99GC Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJD156J025CSMT0845 vs TBJD156J025CBLD99GC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJD156J025CSMT0845 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJD156J025CSMT0845 by Kyocera AVX Components

  • Please alert me when TBJD156J025CSMT0845 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJD156J025CSMT0845 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJD156J025CSMT0845 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJD156J025CSMT0845 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJD156J025CSMT0845.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJD156J025CSMT0845 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: