Part Details for TBJD156J020CBLD9HOR by Kyocera AVX Components
Overview of TBJD156J020CBLD9HOR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD156J020CBLD9HOR
TBJD156J020CBLD9HOR CAD Models
TBJD156J020CBLD9HOR Part Data Attributes
|
TBJD156J020CBLD9HOR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD156J020CBLD9HOR
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.8 mm | |
Leakage Current | 0.003 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 150 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD156J020CBLD9HOR
This table gives cross-reference parts and alternative options found for TBJD156J020CBLD9HOR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD156J020CBLD9HOR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T492D156J020MH42517610 | Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, 2917, | KEMET Corporation | TBJD156J020CBLD9HOR vs T492D156J020MH42517610 |
T493D156J020CM6130WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD156J020CBLD9HOR vs T493D156J020CM6130WAFL |
T493D156J020CH641B7610 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 15uF, 2917, | KEMET Corporation | TBJD156J020CBLD9HOR vs T493D156J020CH641B7610 |
T493D156J020CH631C7610 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 15uF, 2917, | KEMET Corporation | TBJD156J020CBLD9HOR vs T493D156J020CH631C7610 |
T493D156J020AM64307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD156J020CBLD9HOR vs T493D156J020AM64307640 |
TBJD156J020CKMDTH24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 15uF, 2917, | Kyocera AVX Components | TBJD156J020CBLD9HOR vs TBJD156J020CKMDTH24 |
TBJD156J020CFLD0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 15uF, 2917, | Kyocera AVX Components | TBJD156J020CBLD9HOR vs TBJD156J020CFLD0923 |
TBJD156J020CBMZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 15uF, 2917, | Kyocera AVX Components | TBJD156J020CBLD9HOR vs TBJD156J020CBMZ0H45 |
TBJD156J020CALD9800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 15uF, 2917, | Kyocera AVX Components | TBJD156J020CBLD9HOR vs TBJD156J020CALD9800 |
T493D156J020AK6130WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD156J020CBLD9HOR vs T493D156J020AK6130WAFL |