Part Details for TBJD155M050CRLT0723 by Kyocera AVX Components
Overview of TBJD155M050CRLT0723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD155M050CRLT0723
TBJD155M050CRLT0723 CAD Models
TBJD155M050CRLT0723 Part Data Attributes
|
TBJD155M050CRLT0723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD155M050CRLT0723
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, 2917
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD155M050CRLT0723
This table gives cross-reference parts and alternative options found for TBJD155M050CRLT0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD155M050CRLT0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11NH155MABTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, 2917 | Kyocera AVX Components | TBJD155M050CRLT0723 vs CWR11NH155MABTR |
TBJD155M050CKSDT700 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1.5uF, 2917, | Kyocera AVX Components | TBJD155M050CRLT0723 vs TBJD155M050CKSDT700 |
T492D155M050BS4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2917, CHIP | KEMET Corporation | TBJD155M050CRLT0723 vs T492D155M050BS4250 |
T492D155M050BKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1.5uF, 2917, | KEMET Corporation | TBJD155M050CRLT0723 vs T492D155M050BKTLVL7280 |
T493D155M050CB6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2917, CHIP | KEMET Corporation | TBJD155M050CRLT0723 vs T493D155M050CB6110 |
T493D155M050CB611B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, 2917, | KEMET Corporation | TBJD155M050CRLT0723 vs T493D155M050CB611B7610 |
T493D155M050CB621A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, 2917, | KEMET Corporation | TBJD155M050CRLT0723 vs T493D155M050CB621A7610 |
T493D155M050CC612B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, 2917, | KEMET Corporation | TBJD155M050CRLT0723 vs T493D155M050CC612B7610 |
TBJD155M050CELT0024 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1.5uF, 2917, | Kyocera AVX Components | TBJD155M050CRLT0723 vs TBJD155M050CELT0024 |
TBJD155M050CESB0924 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1.5uF, 2917, | Kyocera AVX Components | TBJD155M050CRLT0723 vs TBJD155M050CESB0924 |