Part Details for TBJD155M050CFSB0H00 by Kyocera AVX Components
Overview of TBJD155M050CFSB0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD155M050CFSB0H00
TBJD155M050CFSB0H00 CAD Models
TBJD155M050CFSB0H00 Part Data Attributes
|
TBJD155M050CFSB0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD155M050CFSB0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1.5uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD155M050CFSB0H00
This table gives cross-reference parts and alternative options found for TBJD155M050CFSB0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD155M050CFSB0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD155M050CXLZT045 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1.5uF, 2917, | Kyocera AVX Components | TBJD155M050CFSB0H00 vs TBJD155M050CXLZT045 |
TBJD155M050CWLDT800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, 2917, | Kyocera AVX Components | TBJD155M050CFSB0H00 vs TBJD155M050CWLDT800 |
TBJD155M050CWLBT945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, 2917, | Kyocera AVX Components | TBJD155M050CFSB0H00 vs TBJD155M050CWLBT945 |
TBJD155M050CRMT0945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1.5uF, 2917, | Kyocera AVX Components | TBJD155M050CFSB0H00 vs TBJD155M050CRMT0945 |
TBJD155M050CRMD0H24 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1.5uF, 2917, | Kyocera AVX Components | TBJD155M050CFSB0H00 vs TBJD155M050CRMD0H24 |
TBJD155M050CKSDT924 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1.5uF, 2917, | Kyocera AVX Components | TBJD155M050CFSB0H00 vs TBJD155M050CKSDT924 |
TBJD155M050CELB0745 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1.5uF, 2917, | Kyocera AVX Components | TBJD155M050CFSB0H00 vs TBJD155M050CELB0745 |
T492D155M050DC42507610 | Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, 2917, | KEMET Corporation | TBJD155M050CFSB0H00 vs T492D155M050DC42507610 |
TBJD155M050CDLD0700 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1.5uF, 2917, | Kyocera AVX Components | TBJD155M050CFSB0H00 vs TBJD155M050CDLD0700 |
TBJD155M050CBSZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD155M050CFSB0H00 vs TBJD155M050CBSZ0945 |