Part Details for TBJD108J004CRC0800 by Kyocera AVX Components
Overview of TBJD108J004CRC0800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD108J004CRC0800
TBJD108J004CRC0800 CAD Models
TBJD108J004CRC0800 Part Data Attributes
|
TBJD108J004CRC0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD108J004CRC0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 1000uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.04 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 60.0 | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD108J004CRC0800
This table gives cross-reference parts and alternative options found for TBJD108J004CRC0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD108J004CRC0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJE108J004LBLZ0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 1000uF, Surface Mount, 2917, CHIP | TBJD108J004CRC0800 vs TBJE108J004LBLZ0700 |
TBJD108J004CRC0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 1000uF, Surface Mount, 2917, CHIP | TBJD108J004CRC0800 vs TBJD108J004CRC0824 |
TBJE108J004LRLB0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 1000uF, Surface Mount, 2917, CHIP | TBJD108J004CRC0800 vs TBJE108J004LRLB0845 |
TBJD108J004CSS0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 1000uF, Surface Mount, 2917, CHIP | TBJD108J004CRC0800 vs TBJD108J004CSS0924 |
TBJD108J004CRB0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 1000uF, Surface Mount, 2917, CHIP | TBJD108J004CRC0800 vs TBJD108J004CRB0045 |
TBJD108J004CBZ0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 1000uF, Surface Mount, 2917, CHIP | TBJD108J004CRC0800 vs TBJD108J004CBZ0823 |
TBJE108J004LBLZ0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 1000uF, Surface Mount, 2917, CHIP | TBJD108J004CRC0800 vs TBJE108J004LBLZ0923 |
TBJE108J004LRLZ0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 1000uF, Surface Mount, 2917, CHIP | TBJD108J004CRC0800 vs TBJE108J004LRLZ0824 |
TBJD108J004CBB0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 1000uF, Surface Mount, 2917, CHIP | TBJD108J004CRC0800 vs TBJD108J004CBB0824 |
TBJD108J004CBS0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 1000uF, Surface Mount, 2917, CHIP | TBJD108J004CRC0800 vs TBJD108J004CBS0724 |