Part Details for TBJD107M010CLLZ9H45 by Kyocera AVX Components
Overview of TBJD107M010CLLZ9H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD107M010CLLZ9H45
TBJD107M010CLLZ9H45 CAD Models
TBJD107M010CLLZ9H45 Part Data Attributes
|
TBJD107M010CLLZ9H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD107M010CLLZ9H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD107M010CLLZ9H45
This table gives cross-reference parts and alternative options found for TBJD107M010CLLZ9H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD107M010CLLZ9H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD107M010LGDD0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107M010CLLZ9H45 vs TBJD107M010LGDD0824 |
TBJD107M010LSLB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107M010CLLZ9H45 vs TBJD107M010LSLB0H00 |
TBJD107M010RXLB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107M010CLLZ9H45 vs TBJD107M010RXLB0823 |
TBJD107M010CKLB0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107M010CLLZ9H45 vs TBJD107M010CKLB0700 |
TBJD107M010CGSZ0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107M010CLLZ9H45 vs TBJD107M010CGSZ0824 |
TBJD107M010CGLC0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107M010CLLZ9H45 vs TBJD107M010CGLC0824 |
TBJD107M010CBLZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD107M010CLLZ9H45 vs TBJD107M010CBLZ0723 |
TBJD107M010CASZ0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107M010CLLZ9H45 vs TBJD107M010CASZ0000 |
TBJD107M010CALZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107M010CLLZ9H45 vs TBJD107M010CALZ0H23 |
TBJD107M010CADC0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107M010CLLZ9H45 vs TBJD107M010CADC0H00 |