Part Details for TBJD107M004CBST0800 by Kyocera AVX Components
Overview of TBJD107M004CBST0800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD107M004CBST0800
TBJD107M004CBST0800 CAD Models
TBJD107M004CBST0800 Part Data Attributes
|
TBJD107M004CBST0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD107M004CBST0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2917
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD107M004CBST0800
This table gives cross-reference parts and alternative options found for TBJD107M004CBST0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD107M004CBST0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T83D107M004UBAS | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | TBJD107M004CBST0800 vs T83D107M004UBAS |
TBJD107M004CRST0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2917 | Kyocera AVX Components | TBJD107M004CBST0800 vs TBJD107M004CRST0H23 |
TBJD107M004CBLT0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2917 | Kyocera AVX Components | TBJD107M004CBST0800 vs TBJD107M004CBLT0024 |
TBJD107M004CSST0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2917 | Kyocera AVX Components | TBJD107M004CBST0800 vs TBJD107M004CSST0723 |
T491D107M004ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2917 | KEMET Corporation | TBJD107M004CBST0800 vs T491D107M004ATAUTO |
TBJD107M004CWST0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2917 | Kyocera AVX Components | TBJD107M004CBST0800 vs TBJD107M004CWST0924 |
TBJD107M004CBLT0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2917 | Kyocera AVX Components | TBJD107M004CBST0800 vs TBJD107M004CBLT0924 |
TBJD107M004CRLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD107M004CBST0800 vs TBJD107M004CRLD9000 |
TBJD107M004CRST0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2917 | Kyocera AVX Components | TBJD107M004CBST0800 vs TBJD107M004CRST0H00 |
TBJD107M004CBST0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2917 | Kyocera AVX Components | TBJD107M004CBST0800 vs TBJD107M004CBST0723 |