Part Details for TBJD107K004CSLT0923 by Kyocera AVX Components
Overview of TBJD107K004CSLT0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD107K004CSLT0923
TBJD107K004CSLT0923 CAD Models
TBJD107K004CSLT0923 Part Data Attributes
|
TBJD107K004CSLT0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD107K004CSLT0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2917
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD107K004CSLT0923
This table gives cross-reference parts and alternative options found for TBJD107K004CSLT0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD107K004CSLT0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11CB107KBCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | TBJD107K004CSLT0923 vs CWR11CB107KBCTR13 |
CWR11CB107KBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TBJD107K004CSLT0923 vs CWR11CB107KBC |
CWR11CK107KTL | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD107K004CSLT0923 vs CWR11CK107KTL |
TBJD107K004CLMZ0024 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107K004CSLT0923 vs TBJD107K004CLMZ0024 |
TBJD107K004CSLD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2917 | Kyocera AVX Components | TBJD107K004CSLT0923 vs TBJD107K004CSLD0000 |
TBJD107K004CSMZ0924 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107K004CSLT0923 vs TBJD107K004CSMZ0924 |
TBJD107K004CSSC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD107K004CSLT0923 vs TBJD107K004CSSC0800 |
TM3D107K004LBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2917 | Vishay Intertechnologies | TBJD107K004CSLT0923 vs TM3D107K004LBA |
TBJD107K004CSST0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2917 | Kyocera AVX Components | TBJD107K004CSLT0923 vs TBJD107K004CSST0700 |
TBJD107K004CWSBT823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107K004CSLT0923 vs TBJD107K004CWSBT823 |