Part Details for TBJD107K004CFMT0045 by Kyocera AVX Components
Overview of TBJD107K004CFMT0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD107K004CFMT0045
TBJD107K004CFMT0045 CAD Models
TBJD107K004CFMT0045 Part Data Attributes
|
TBJD107K004CFMT0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD107K004CFMT0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD107K004CFMT0045
This table gives cross-reference parts and alternative options found for TBJD107K004CFMT0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD107K004CFMT0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D107K004CK631B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | TBJD107K004CFMT0045 vs T493D107K004CK631B |
T493D107K004CH651C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2917, CHIP | KEMET Corporation | TBJD107K004CFMT0045 vs T493D107K004CH651C |
TBJD107K004CXMZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107K004CFMT0045 vs TBJD107K004CXMZ0H45 |
TBJD107K004CWSB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2917 | Kyocera AVX Components | TBJD107K004CFMT0045 vs TBJD107K004CWSB0723 |
T493D107K004AK6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | TBJD107K004CFMT0045 vs T493D107K004AK6420 |
TBJD107K004CSLDT700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107K004CFMT0045 vs TBJD107K004CSLDT700 |
TBJD107K004CSLBT845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107K004CFMT0045 vs TBJD107K004CSLBT845 |
TBJD107K004CLST0023 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107K004CFMT0045 vs TBJD107K004CLST0023 |
TBJD107K004CLMZT900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107K004CFMT0045 vs TBJD107K004CLMZT900 |
TBJD107K004CKSCT700 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107K004CFMT0045 vs TBJD107K004CKSCT700 |