Part Details for TBJD107J015CSLB9000 by Kyocera AVX Components
Overview of TBJD107J015CSLB9000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD107J015CSLB9000
TBJD107J015CSLB9000 CAD Models
TBJD107J015CSLB9000 Part Data Attributes
|
TBJD107J015CSLB9000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD107J015CSLB9000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.016 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND |
Alternate Parts for TBJD107J015CSLB9000
This table gives cross-reference parts and alternative options found for TBJD107J015CSLB9000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD107J015CSLB9000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE107J015LRB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD107J015CSLB9000 vs TBJE107J015LRB0945 |
TBJD107J015LRS0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD107J015CSLB9000 vs TBJD107J015LRS0824 |
TBJD107J015LRB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD107J015CSLB9000 vs TBJD107J015LRB0924 |
TBJD107J015CRSC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD107J015CSLB9000 vs TBJD107J015CRSC9045 |
TBJD107J015CSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD107J015CSLB9000 vs TBJD107J015CSB0700 |
TBJD107J015LBZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD107J015CSLB9000 vs TBJD107J015LBZ0045 |
TBJD107J015CRL0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD107J015CSLB9000 vs TBJD107J015CRL0723 |
TBJE107J015CRL9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD107J015CSLB9000 vs TBJE107J015CRL9000 |
TBJE107J015LBB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD107J015CSLB9000 vs TBJE107J015LBB0723 |
TBJE107J015LSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD107J015CSLB9000 vs TBJE107J015LSB0724 |