Part Details for TBJD107J004CXMC0900 by Kyocera AVX Components
Overview of TBJD107J004CXMC0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD107J004CXMC0900
TBJD107J004CXMC0900 CAD Models
TBJD107J004CXMC0900 Part Data Attributes
|
TBJD107J004CXMC0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD107J004CXMC0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 100uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD107J004CXMC0900
This table gives cross-reference parts and alternative options found for TBJD107J004CXMC0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD107J004CXMC0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11CB107JABTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, 2917 | Kyocera AVX Components | TBJD107J004CXMC0900 vs CWR11CB107JABTR |
CWR11CH107JAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | TBJD107J004CXMC0900 vs CWR11CH107JAA |
T493D107J004CC611A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, 2917, | KEMET Corporation | TBJD107J004CXMC0900 vs T493D107J004CC611A |
TBJD107J004CWMT0823 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107J004CXMC0900 vs TBJD107J004CWMT0823 |
TBJD107J004CXLC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107J004CXMC0900 vs TBJD107J004CXLC0800 |
TBJD107J004CXLT0700 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107J004CXMC0900 vs TBJD107J004CXLT0700 |
TBJD107J004CXSZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107J004CXMC0900 vs TBJD107J004CXSZ0800 |
T492D107J004PS42527610 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 100uF, 2917, | KEMET Corporation | TBJD107J004CXMC0900 vs T492D107J004PS42527610 |
TBJD107J004CWLC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, 2917 | Kyocera AVX Components | TBJD107J004CXMC0900 vs TBJD107J004CWLC0724 |
TBJD107J004CRSCT845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107J004CXMC0900 vs TBJD107J004CRSCT845 |