Part Details for TBJD107J004CRSCT024 by Kyocera AVX Components
Overview of TBJD107J004CRSCT024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD107J004CRSCT024
TBJD107J004CRSCT024 CAD Models
TBJD107J004CRSCT024 Part Data Attributes
|
TBJD107J004CRSCT024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD107J004CRSCT024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 160 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD107J004CRSCT024
This table gives cross-reference parts and alternative options found for TBJD107J004CRSCT024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD107J004CRSCT024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD107J004CAST0724 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107J004CRSCT024 vs TBJD107J004CAST0724 |
TBJD107J004CASC0824 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107J004CRSCT024 vs TBJD107J004CASC0824 |
TBJD107J004CBSB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, 2917 | Kyocera AVX Components | TBJD107J004CRSCT024 vs TBJD107J004CBSB0H24 |
TBJD107J004CBSC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD107J004CRSCT024 vs TBJD107J004CBSC0900 |
TBJD107J004CBST0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, 2917 | Kyocera AVX Components | TBJD107J004CRSCT024 vs TBJD107J004CBST0800 |
TBJD107J004CESB0700 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107J004CRSCT024 vs TBJD107J004CESB0700 |
TBJD107J004CKLC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107J004CRSCT024 vs TBJD107J004CKLC0724 |
TBJD107J004CKLD9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107J004CRSCT024 vs TBJD107J004CKLD9045 |
TBJD107J004CKLT0H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107J004CRSCT024 vs TBJD107J004CKLT0H00 |
T492D107J004TKTLVL7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TBJD107J004CRSCT024 vs T492D107J004TKTLVL7280 |