Part Details for TBJD106M025CBSB0823 by Kyocera AVX Components
Overview of TBJD106M025CBSB0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD106M025CBSB0823
TBJD106M025CBSB0823 CAD Models
TBJD106M025CBSB0823 Part Data Attributes
|
TBJD106M025CBSB0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD106M025CBSB0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0025 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 140 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD106M025CBSB0823
This table gives cross-reference parts and alternative options found for TBJD106M025CBSB0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD106M025CBSB0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11KC106MA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | TBJD106M025CBSB0823 vs CWR11KC106MA |
CWR11KH106MBCL | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD106M025CBSB0823 vs CWR11KH106MBCL |
T493D106M025CM64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD106M025CBSB0823 vs T493D106M025CM64107640 |
TBJD106M025CSMC0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2917, | Kyocera AVX Components | TBJD106M025CBSB0823 vs TBJD106M025CSMC0023 |
TBJD106M025CWLD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2917 | Kyocera AVX Components | TBJD106M025CBSB0823 vs TBJD106M025CWLD0924 |
TBJD106M025CBLD9900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2917, | Kyocera AVX Components | TBJD106M025CBSB0823 vs TBJD106M025CBLD9900 |
TBJD106M025CWMZT945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2917, | Kyocera AVX Components | TBJD106M025CBSB0823 vs TBJD106M025CWMZT945 |
T493D106M025AM63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD106M025CBSB0823 vs T493D106M025AM63207640 |
T496D106M025CH64207610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2917, | KEMET Corporation | TBJD106M025CBSB0823 vs T496D106M025CH64207610 |
T493D106M025CH6421 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD106M025CBSB0823 vs T493D106M025CH6421 |