Part Details for TBJD106K025RLLB0745 by Kyocera AVX Components
Overview of TBJD106K025RLLB0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD106K025RLLB0745
TBJD106K025RLLB0745 CAD Models
TBJD106K025RLLB0745 Part Data Attributes
|
TBJD106K025RLLB0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD106K025RLLB0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD106K025RLLB0745
This table gives cross-reference parts and alternative options found for TBJD106K025RLLB0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD106K025RLLB0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBWD106K025LLLC9000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2917, | TBJD106K025RLLB0745 vs TBWD106K025LLLC9000 |
TBWD106K025CWSB0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | TBJD106K025RLLB0745 vs TBWD106K025CWSB0924 |
TBWD106K025CXSZ0024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2917, | TBJD106K025RLLB0745 vs TBWD106K025CXSZ0024 |
TBJD106K025RGLZ0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2917, | TBJD106K025RLLB0745 vs TBJD106K025RGLZ0745 |
TBWD106K025CRLZ0023 | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID | TBJD106K025RLLB0745 vs TBWD106K025CRLZ0023 |
TBWD106K025CRLC0745 | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID | TBJD106K025RLLB0745 vs TBWD106K025CRLC0745 |
TBJD106K025RFLZ0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2917, | TBJD106K025RLLB0745 vs TBJD106K025RFLZ0H45 |
TBWD106K025CLLB9800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2917, | TBJD106K025RLLB0745 vs TBWD106K025CLLB9800 |
TCKIE106DT13 | Cal-Chip Electronics | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | TBJD106K025RLLB0745 vs TCKIE106DT13 |
TBWD106K025LSLC9900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | TBJD106K025RLLB0745 vs TBWD106K025LSLC9900 |