Part Details for TBJD106K025CBLCT724 by Kyocera AVX Components
Overview of TBJD106K025CBLCT724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD106K025CBLCT724
TBJD106K025CBLCT724 CAD Models
TBJD106K025CBLCT724 Part Data Attributes
|
TBJD106K025CBLCT724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD106K025CBLCT724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0025 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 140 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD106K025CBLCT724
This table gives cross-reference parts and alternative options found for TBJD106K025CBLCT724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD106K025CBLCT724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD106K025CLLD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917, | Kyocera AVX Components | TBJD106K025CBLCT724 vs TBJD106K025CLLD0945 |
T496D106K025DT64207640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917, | KEMET Corporation | TBJD106K025CBLCT724 vs T496D106K025DT64207640 |
T496D106K025CT622A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917, | KEMET Corporation | TBJD106K025CBLCT724 vs T496D106K025CT622A7640 |
T496D106K025CT612B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917, | KEMET Corporation | TBJD106K025CBLCT724 vs T496D106K025CT612B7640 |
TBJD106K025CBMDTH45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2917, | Kyocera AVX Components | TBJD106K025CBLCT724 vs TBJD106K025CBMDTH45 |
TBJD106K025CBSZT724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917, | Kyocera AVX Components | TBJD106K025CBLCT724 vs TBJD106K025CBSZT724 |
TBJD106K025CESC0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2917, | Kyocera AVX Components | TBJD106K025CBLCT724 vs TBJD106K025CESC0845 |
TBJD106K025CEST0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2917, | Kyocera AVX Components | TBJD106K025CBLCT724 vs TBJD106K025CEST0745 |
TBJD106K025CGLB0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2917, | Kyocera AVX Components | TBJD106K025CBLCT724 vs TBJD106K025CGLB0023 |
T493D106K025BB6121 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD106K025CBLCT724 vs T493D106K025BB6121 |