Datasheets
TBJD106J035CBLZ0700 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2917, CHIP

Part Details for TBJD106J035CBLZ0700 by Kyocera AVX Components

Overview of TBJD106J035CBLZ0700 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TBJD106J035CBLZ0700

TBJD106J035CBLZ0700 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBJD106J035CBLZ0700 Part Data Attributes

TBJD106J035CBLZ0700 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBJD106J035CBLZ0700 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2917, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2917
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 10 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 300 mΩ
Height 2.9 mm
JESD-609 Code e3
Leakage Current 0.0035 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 35 V
Reference Standard MIL-PRF-55365/8
Size Code 2917
Surface Mount YES
Tan Delta 0.06
Terminal Finish Matte Tin (Sn)
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for TBJD106J035CBLZ0700

This table gives cross-reference parts and alternative options found for TBJD106J035CBLZ0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD106J035CBLZ0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TBJD106J035CCSD0745 Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 10uF, 2917, Kyocera AVX Components TBJD106J035CBLZ0700 vs TBJD106J035CCSD0745
TBJD106J035LKSD0H45 Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 10uF, 2917, Kyocera AVX Components TBJD106J035CBLZ0700 vs TBJD106J035LKSD0H45
TBJD106J035LLDD0H23 Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 10uF, 2917, Kyocera AVX Components TBJD106J035CBLZ0700 vs TBJD106J035LLDD0H23
TBJD106J035LLLZ0924 Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 10uF, 2917, Kyocera AVX Components TBJD106J035CBLZ0700 vs TBJD106J035LLLZ0924
TBJD106J035CCDD0H23 Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 10uF, 2917, Kyocera AVX Components TBJD106J035CBLZ0700 vs TBJD106J035CCDD0H23
TBJD106J035CBSC0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJD106J035CBLZ0700 vs TBJD106J035CBSC0923
TBJD106J035LKSC0923 Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 10uF, 2917, Kyocera AVX Components TBJD106J035CBLZ0700 vs TBJD106J035LKSC0923
TBJD106J035LLSD0745 Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 10uF, 2917, Kyocera AVX Components TBJD106J035CBLZ0700 vs TBJD106J035LLSD0745
TBJD106J035LEDZ0H24 Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 10uF, 2917, Kyocera AVX Components TBJD106J035CBLZ0700 vs TBJD106J035LEDZ0H24
TBJD106J035LDSC0023 Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 10uF, 2917, Kyocera AVX Components TBJD106J035CBLZ0700 vs TBJD106J035LDSC0023

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJD106J035CBLZ0700 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJD106J035CBLZ0700 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJD106J035CBLZ0700 would you like to use for your alert(s)?
  • Please alert me when TBJD106J035CBLZ0700 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJD106J035CBLZ0700 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJD106J035CBLZ0700 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJD106J035CBLZ0700 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJD106J035CBLZ0700.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJD106J035CBLZ0700 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: