There are no models available for this part yet.
Overview of TBJD106J025CBSZ0800 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TBJD106J025CBSZ0800 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54Y7123
|
Newark | Bidd Special Rohs Compliant: Yes |Kyocera Avx TBJD106J025CBSZ0800 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8300 / $11.7800 | Buy Now | |
DISTI #
478-TBJD106J025CBSZ0800-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1240 | Buy Now | |
DISTI #
581-TBJD106J025CB800
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Not Compliant | 0 |
|
$10.1100 | Order Now |
CAD Models for TBJD106J025CBSZ0800 by Kyocera AVX Components
Part Data Attributes for TBJD106J025CBSZ0800 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
1200 mΩ
|
Height
|
2.8 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0025 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
140 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TBJD106J025CBSZ0800
This table gives cross-reference parts and alternative options found for TBJD106J025CBSZ0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD106J025CBSZ0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD106J025CRSC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD106J025CBSZ0800 vs TBJD106J025CRSC0024 |
TBJD106J025CWMDT824 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 10uF, 2917, | Kyocera AVX Components | TBJD106J025CBSZ0800 vs TBJD106J025CWMDT824 |
TBJD106J025CSST0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, 2917 | Kyocera AVX Components | TBJD106J025CBSZ0800 vs TBJD106J025CSST0000 |
T493D106J025BT64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | TBJD106J025CBSZ0800 vs T493D106J025BT64107280 |
T493D106J025CH611CWAFL | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 10uF, 2917, | KEMET Corporation | TBJD106J025CBSZ0800 vs T493D106J025CH611CWAFL |
T493D106J025CH621BWAFL | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 10uF, 2917, | KEMET Corporation | TBJD106J025CBSZ0800 vs T493D106J025CH621BWAFL |
T493D106J025CH6311 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD106J025CBSZ0800 vs T493D106J025CH6311 |
T493D106J025CK642C7640 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 10uF, 2917, | KEMET Corporation | TBJD106J025CBSZ0800 vs T493D106J025CK642C7640 |
T493D106J025CK652B7640 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 10uF, 2917, | KEMET Corporation | TBJD106J025CBSZ0800 vs T493D106J025CK652B7640 |
T493D106J025CT651CWAFL | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 10uF, 2917, | KEMET Corporation | TBJD106J025CBSZ0800 vs T493D106J025CT651CWAFL |