Part Details for TBJC686M006JXSB0700 by Kyocera AVX Components
Overview of TBJC686M006JXSB0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC686M006JXSB0700
TBJC686M006JXSB0700 CAD Models
TBJC686M006JXSB0700 Part Data Attributes
|
TBJC686M006JXSB0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC686M006JXSB0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2312 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC686M006JXSB0700
This table gives cross-reference parts and alternative options found for TBJC686M006JXSB0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC686M006JXSB0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC686M006JKSC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, 2412, | Kyocera AVX Components | TBJC686M006JXSB0700 vs TBJC686M006JKSC0H45 |
TBJC686M006JLSZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, 2412, | Kyocera AVX Components | TBJC686M006JXSB0700 vs TBJC686M006JLSZ0023 |
TBJC686M006JLSC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, 2412, | Kyocera AVX Components | TBJC686M006JXSB0700 vs TBJC686M006JLSC0745 |
TBJC686M006JLLC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, 2412, | Kyocera AVX Components | TBJC686M006JXSB0700 vs TBJC686M006JLLC0023 |
TBJC686M006JKSZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, 2412, | Kyocera AVX Components | TBJC686M006JXSB0700 vs TBJC686M006JKSZ0023 |
TBJC686M006JKLC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, 2412, | Kyocera AVX Components | TBJC686M006JXSB0700 vs TBJC686M006JKLC0023 |
TBJC686M006JKSC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, 2412, | Kyocera AVX Components | TBJC686M006JXSB0700 vs TBJC686M006JKSC0745 |
TBJC686M006RKSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, 2412, | Kyocera AVX Components | TBJC686M006JXSB0700 vs TBJC686M006RKSB0724 |
TBJC686M006JKSZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, 2412, | Kyocera AVX Components | TBJC686M006JXSB0700 vs TBJC686M006JKSZ0845 |
TBJC686M006RLSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, 2412, | Kyocera AVX Components | TBJC686M006JXSB0700 vs TBJC686M006RLSB0800 |