Part Details for TBJC686K006RXLB0H23 by Kyocera AVX Components
Overview of TBJC686K006RXLB0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC686K006RXLB0H23
TBJC686K006RXLB0H23 CAD Models
TBJC686K006RXLB0H23 Part Data Attributes
|
TBJC686K006RXLB0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC686K006RXLB0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 490 mΩ | |
Height | 2.6 mm | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2312 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC686K006RXLB0H23
This table gives cross-reference parts and alternative options found for TBJC686K006RXLB0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC686K006RXLB0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC686K006JLLB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TBJC686K006RXLB0H23 vs TBJC686K006JLLB0900 |
TAJC686K006TNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, 2412 | Kyocera AVX Components | TBJC686K006RXLB0H23 vs TAJC686K006TNJ |
TBJC686K006JKLB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TBJC686K006RXLB0H23 vs TBJC686K006JKLB0824 |
TBJC686K006RKLZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TBJC686K006RXLB0H23 vs TBJC686K006RKLZ0945 |
TBJC686K006RLSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TBJC686K006RXLB0H23 vs TBJC686K006RLSB0845 |
TPSC686K006Y0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TBJC686K006RXLB0H23 vs TPSC686K006Y0200 |
TBJC686K006RLLC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TBJC686K006RXLB0H23 vs TBJC686K006RLLC0045 |
TBJC686K006JLLC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TBJC686K006RXLB0H23 vs TBJC686K006JLLC0823 |
TRJC686K006HRJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC686K006RXLB0H23 vs TRJC686K006HRJ |
TBJC686K006RKLZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TBJC686K006RXLB0H23 vs TBJC686K006RKLZ0H45 |