Part Details for TBJC686J010LSSB0H23 by Kyocera AVX Components
Overview of TBJC686J010LSSB0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC686J010LSSB0H23
TBJC686J010LSSB0H23 CAD Models
TBJC686J010LSSB0H23 Part Data Attributes
|
TBJC686J010LSSB0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC686J010LSSB0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 68uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 80 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC686J010LSSB0H23
This table gives cross-reference parts and alternative options found for TBJC686J010LSSB0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC686J010LSSB0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC686J010CCSC0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 68uF, 2412, | Kyocera AVX Components | TBJC686J010LSSB0H23 vs TBJC686J010CCSC0800 |
TBJC686J010CBDC0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 68uF, 2412, | Kyocera AVX Components | TBJC686J010LSSB0H23 vs TBJC686J010CBDC0945 |
TBJC686J010LSLD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC686J010LSSB0H23 vs TBJC686J010LSLD0724 |
TBJC686J010LLDC0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 68uF, 2412, | Kyocera AVX Components | TBJC686J010LSSB0H23 vs TBJC686J010LLDC0845 |
TBJC686J010LCLD0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 68uF, 2412, | Kyocera AVX Components | TBJC686J010LSSB0H23 vs TBJC686J010LCLD0823 |
TBJC686J010CASC0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 68uF, 2412, | Kyocera AVX Components | TBJC686J010LSSB0H23 vs TBJC686J010CASC0H24 |
TBJC686J010LASD0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 68uF, 2412, | Kyocera AVX Components | TBJC686J010LSSB0H23 vs TBJC686J010LASD0024 |
TBJC686J010CLDZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 68uF, 2412, | Kyocera AVX Components | TBJC686J010LSSB0H23 vs TBJC686J010CLDZ0H45 |
TBJC686J010CKLB0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 68uF, 2412, | Kyocera AVX Components | TBJC686J010LSSB0H23 vs TBJC686J010CKLB0945 |
TBJC686J010CDLB0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 68uF, 2412, | Kyocera AVX Components | TBJC686J010LSSB0H23 vs TBJC686J010CDLB0045 |