Part Details for TBJC686J006CSSC045 by Kyocera AVX Components
Overview of TBJC686J006CSSC045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC686J006CSSC045
TBJC686J006CSSC045 CAD Models
TBJC686J006CSSC045 Part Data Attributes
|
TBJC686J006CSSC045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC686J006CSSC045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2412, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0043 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND |
Alternate Parts for TBJC686J006CSSC045
This table gives cross-reference parts and alternative options found for TBJC686J006CSSC045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC686J006CSSC045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC686J006CSSZ000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC686J006CSSC045 vs TBJC686J006CSSZ000 |
TBJC686J006CRSC045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC686J006CSSC045 vs TBJC686J006CRSC045 |
TSEC-686-J006TW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | RCD Components Inc | TBJC686J006CSSC045 vs TSEC-686-J006TW |
TBJC686J006CSLC000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC686J006CSSC045 vs TBJC686J006CSLC000 |
TBJC686J006CBSZ000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC686J006CSSC045 vs TBJC686J006CBSZ000 |
TBJC686J006CBLZ045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC686J006CSSC045 vs TBJC686J006CBLZ045 |
TBJC686J006CRLZ023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC686J006CSSC045 vs TBJC686J006CRLZ023 |
TBJC686J006CBSC023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC686J006CSSC045 vs TBJC686J006CBSC023 |
TSC-686-J006TQ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2412, CHIP | RCD Components Inc | TBJC686J006CSSC045 vs TSC-686-J006TQ |
TBJC686J006CRSB024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC686J006CSSC045 vs TBJC686J006CRSB024 |