Part Details for TBJC686J006CGLZ9845 by Kyocera AVX Components
Overview of TBJC686J006CGLZ9845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC686J006CGLZ9845
TBJC686J006CGLZ9845 CAD Models
TBJC686J006CGLZ9845 Part Data Attributes
|
TBJC686J006CGLZ9845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC686J006CGLZ9845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 68uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC686J006CGLZ9845
This table gives cross-reference parts and alternative options found for TBJC686J006CGLZ9845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC686J006CGLZ9845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC686J006LCLB0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 68uF, 2412, | Kyocera AVX Components | TBJC686J006CGLZ9845 vs TBWC686J006LCLB0H45 |
TBWC686J006LCDZ0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 68uF, 2412, | Kyocera AVX Components | TBJC686J006CGLZ9845 vs TBWC686J006LCDZ0823 |
TBWC686J006LBSZ0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 68uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJC686J006CGLZ9845 vs TBWC686J006LBSZ0845 |
TBWC686J006LRDZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 68uF, 2412, | Kyocera AVX Components | TBJC686J006CGLZ9845 vs TBWC686J006LRDZ0H24 |
TBWC686J006LRLZ0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 68uF, 2412, | Kyocera AVX Components | TBJC686J006CGLZ9845 vs TBWC686J006LRLZ0024 |
TBWC686J006LADC0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 68uF, 2412, | Kyocera AVX Components | TBJC686J006CGLZ9845 vs TBWC686J006LADC0024 |
TBWC686J006CWSC0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 68uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJC686J006CGLZ9845 vs TBWC686J006CWSC0024 |
TBWC686J006CSLC9H00 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 68uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJC686J006CGLZ9845 vs TBWC686J006CSLC9H00 |
TBWC686J006CKDZ0800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 68uF, 2412, | Kyocera AVX Components | TBJC686J006CGLZ9845 vs TBWC686J006CKDZ0800 |
TBJC686J006CELD0H23 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 68uF, 2412, | Kyocera AVX Components | TBJC686J006CGLZ9845 vs TBJC686J006CELD0H23 |