Part Details for TBJC685M025JCLB0900 by Kyocera AVX Components
Overview of TBJC685M025JCLB0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC685M025JCLB0900
TBJC685M025JCLB0900 CAD Models
TBJC685M025JCLB0900 Part Data Attributes
|
TBJC685M025JCLB0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC685M025JCLB0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC685M025JCLB0900
This table gives cross-reference parts and alternative options found for TBJC685M025JCLB0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC685M025JCLB0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC685M025CBDC0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBJC685M025JCLB0900 vs TBJC685M025CBDC0H24 |
TBWC685M025LBLZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC685M025JCLB0900 vs TBWC685M025LBLZ0700 |
TBWC685M025LALZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBJC685M025JCLB0900 vs TBWC685M025LALZ0H00 |
TBWC685M025CXLZ0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBJC685M025JCLB0900 vs TBWC685M025CXLZ0745 |
TBWC685M025CXDZ0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBJC685M025JCLB0900 vs TBWC685M025CXDZ0000 |
TBWC685M025CWDB0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBJC685M025JCLB0900 vs TBWC685M025CWDB0900 |
TBWC685M025CGDZ0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBJC685M025JCLB0900 vs TBWC685M025CGDZ0023 |
TBWC685M025CESB0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBJC685M025JCLB0900 vs TBWC685M025CESB0945 |
TBWC685M025CFDB0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBJC685M025JCLB0900 vs TBWC685M025CFDB0923 |
TBJC685M025CASB0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBJC685M025JCLB0900 vs TBJC685M025CASB0924 |