Part Details for TBJC685M025JASB0724 by Kyocera AVX Components
Overview of TBJC685M025JASB0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC685M025JASB0724
TBJC685M025JASB0724 CAD Models
TBJC685M025JASB0724 Part Data Attributes
|
TBJC685M025JASB0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC685M025JASB0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC685M025JASB0724
This table gives cross-reference parts and alternative options found for TBJC685M025JASB0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC685M025JASB0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC685M025LCSZ0800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBJC685M025JASB0724 vs TBWC685M025LCSZ0800 |
TBJC685M025CALB9H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBJC685M025JASB0724 vs TBJC685M025CALB9H00 |
TBJC685M025CELC0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBJC685M025JASB0724 vs TBJC685M025CELC0923 |
TBJC685M025CELD0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBJC685M025JASB0724 vs TBJC685M025CELD0845 |
TBJC685M025CESZ0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBJC685M025JASB0724 vs TBJC685M025CESZ0923 |
TBJC685M025CGSB0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBJC685M025JASB0724 vs TBJC685M025CGSB0000 |
TBJC685M025JCSB0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBJC685M025JASB0724 vs TBJC685M025JCSB0924 |
TBJC685M025JDLC0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBJC685M025JASB0724 vs TBJC685M025JDLC0024 |
TBJC685M025JDSZ0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBJC685M025JASB0724 vs TBJC685M025JDSZ0024 |
TBJC685M025JFLZ0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBJC685M025JASB0724 vs TBJC685M025JFLZ0823 |