Part Details for TBJC685K025CBDD0H00 by Kyocera AVX Components
Overview of TBJC685K025CBDD0H00 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJC685K025CBDD0H00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TBJC685K025CBDD0H00-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 66 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.5214 | Buy Now |
DISTI #
TBJC685K025CBDD0H0
|
Avnet Americas | Cap Tant Solid 6.8uF 25VDC C CASE 10% 6032-28 - Custom Tape W/Leader (Alt: TBJC685K025CBDD0H0) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 66 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$38.2835 / $41.3192 | Buy Now |
DISTI #
581-TBJC685K025CBDD
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Not Compliant | 0 |
|
$47.3300 | Order Now |
Part Details for TBJC685K025CBDD0H00
TBJC685K025CBDD0H00 CAD Models
TBJC685K025CBDD0H00 Part Data Attributes
|
TBJC685K025CBDD0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC685K025CBDD0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 66 Weeks | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC685K025CBDD0H00
This table gives cross-reference parts and alternative options found for TBJC685K025CBDD0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC685K025CBDD0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC685K025CFDC0724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBJC685K025CBDD0H00 vs TBJC685K025CFDC0724 |
TBJC685K025JCSZ0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBJC685K025CBDD0H00 vs TBJC685K025JCSZ0924 |
TBJC685K025RELZ0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBJC685K025CBDD0H00 vs TBJC685K025RELZ0945 |
TBWC685K025LSDB0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBJC685K025CBDD0H00 vs TBWC685K025LSDB0823 |
TBWC685K025CSDB0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBJC685K025CBDD0H00 vs TBWC685K025CSDB0000 |
TBJC685K025CALZ9H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBJC685K025CBDD0H00 vs TBJC685K025CALZ9H00 |
TBJC685K025CLSD0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBJC685K025CBDD0H00 vs TBJC685K025CLSD0023 |
TBJC685K025JFLB0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBJC685K025CBDD0H00 vs TBJC685K025JFLB0900 |
TBWC685K025LRSB0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBJC685K025CBDD0H00 vs TBWC685K025LRSB0845 |
TBJC685K025CCDD0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBJC685K025CBDD0H00 vs TBJC685K025CCDD0924 |