Part Details for TBJC684M050CALD9H00 by Kyocera AVX Components
Overview of TBJC684M050CALD9H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC684M050CALD9H00
TBJC684M050CALD9H00 CAD Models
TBJC684M050CALD9H00 Part Data Attributes
|
TBJC684M050CALD9H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC684M050CALD9H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.68uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC684M050CALD9H00
This table gives cross-reference parts and alternative options found for TBJC684M050CALD9H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC684M050CALD9H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC684M050CCLB0723 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.68uF, 2412, | Kyocera AVX Components | TBJC684M050CALD9H00 vs TBJC684M050CCLB0723 |
TBJC684M050CGST0900 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.68uF, 2412, | Kyocera AVX Components | TBJC684M050CALD9H00 vs TBJC684M050CGST0900 |
TBJC684M050CLSCT845 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.68uF, 2412, | Kyocera AVX Components | TBJC684M050CALD9H00 vs TBJC684M050CLSCT845 |
TBJC684M050CXSD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.68uF, 2412, | Kyocera AVX Components | TBJC684M050CALD9H00 vs TBJC684M050CXSD0723 |
TBJC684M050CFSC0924 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.68uF, 2412, | Kyocera AVX Components | TBJC684M050CALD9H00 vs TBJC684M050CFSC0924 |
TBJC684M050CASZ0823 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.68uF, 2412, | Kyocera AVX Components | TBJC684M050CALD9H00 vs TBJC684M050CASZ0823 |
TBJC684M050CRMZTH45 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.68uF, 2412, | Kyocera AVX Components | TBJC684M050CALD9H00 vs TBJC684M050CRMZTH45 |
TBJC684M050CSMZT745 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.68uF, 2412, | Kyocera AVX Components | TBJC684M050CALD9H00 vs TBJC684M050CSMZT745 |
TBJC684M050CXSCT000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.68uF, 2412, | Kyocera AVX Components | TBJC684M050CALD9H00 vs TBJC684M050CXSCT000 |
T493C684M050AH6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 2412, CHIP | KEMET Corporation | TBJC684M050CALD9H00 vs T493C684M050AH6230 |