Part Details for TBJC684J050CAMZ0023 by Kyocera AVX Components
Overview of TBJC684J050CAMZ0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC684J050CAMZ0023
TBJC684J050CAMZ0023 CAD Models
TBJC684J050CAMZ0023 Part Data Attributes
|
TBJC684J050CAMZ0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC684J050CAMZ0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.68uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC684J050CAMZ0023
This table gives cross-reference parts and alternative options found for TBJC684J050CAMZ0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC684J050CAMZ0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC684J050CRMB0024 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.68uF, 2412, | Kyocera AVX Components | TBJC684J050CAMZ0023 vs TBJC684J050CRMB0024 |
TBJC684J050CKLZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.68uF, 2412, | Kyocera AVX Components | TBJC684J050CAMZ0023 vs TBJC684J050CKLZ0000 |
TBJC684J050CLLCT945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.68uF, 2412, | Kyocera AVX Components | TBJC684J050CAMZ0023 vs TBJC684J050CLLCT945 |
TBJC684J050CRMZ0923 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.68uF, 2412, | Kyocera AVX Components | TBJC684J050CAMZ0023 vs TBJC684J050CRMZ0923 |
TBJC684J050CXLD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.68uF, 2412, | Kyocera AVX Components | TBJC684J050CAMZ0023 vs TBJC684J050CXLD0823 |
TBJC684J050CRLD9H00 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.68uF, 2412, | Kyocera AVX Components | TBJC684J050CAMZ0023 vs TBJC684J050CRLD9H00 |
TBJC684J050CALZ0923 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.68uF, 2412, | Kyocera AVX Components | TBJC684J050CAMZ0023 vs TBJC684J050CALZ0923 |
TBJC684J050CCLB0000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.68uF, 2412, | Kyocera AVX Components | TBJC684J050CAMZ0023 vs TBJC684J050CCLB0000 |
TBJC684J050CWLT0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.68uF, 2412 | Kyocera AVX Components | TBJC684J050CAMZ0023 vs TBJC684J050CWLT0824 |
TBJC684J050CLSCT045 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.68uF, 2412, | Kyocera AVX Components | TBJC684J050CAMZ0023 vs TBJC684J050CLSCT045 |