Part Details for TBJC476M015CRSB9023 by Kyocera AVX Components
Overview of TBJC476M015CRSB9023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC476M015CRSB9023
TBJC476M015CRSB9023 CAD Models
TBJC476M015CRSB9023 Part Data Attributes
|
TBJC476M015CRSB9023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC476M015CRSB9023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0076 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND |
Alternate Parts for TBJC476M015CRSB9023
This table gives cross-reference parts and alternative options found for TBJC476M015CRSB9023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC476M015CRSB9023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC476M015CSZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC476M015CRSB9023 vs TBJC476M015CSZ0024 |
TBJC476M015CSS0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC476M015CRSB9023 vs TBJC476M015CSS0900 |
TBJC476M015LSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC476M015CRSB9023 vs TBJC476M015LSZ0900 |
TBJC476M015CRSZ9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC476M015CRSB9023 vs TBJC476M015CRSZ9045 |
TBJC476M015LRLC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC476M015CRSB9023 vs TBJC476M015LRLC9045 |
TBJC476M015LBB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC476M015CRSB9023 vs TBJC476M015LBB0700 |
TBJC476M015CSSZ9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC476M015CRSB9023 vs TBJC476M015CSSZ9023 |
TBJC476M015CSZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC476M015CRSB9023 vs TBJC476M015CSZ0724 |
TBJC476M015CBS0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC476M015CRSB9023 vs TBJC476M015CBS0045 |
TBJC476M015CRS0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC476M015CRSB9023 vs TBJC476M015CRS0023 |