Part Details for TBJC476M010JALZ0045 by Kyocera AVX Components
Overview of TBJC476M010JALZ0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC476M010JALZ0045
TBJC476M010JALZ0045 CAD Models
TBJC476M010JALZ0045 Part Data Attributes
|
TBJC476M010JALZ0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC476M010JALZ0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2021-01-19 | |
SVHC Over MCV | 7439-92-1 | |
EFUP | 50 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC476M010JALZ0045
This table gives cross-reference parts and alternative options found for TBJC476M010JALZ0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC476M010JALZ0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC476M010RCSB0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476M010JALZ0045 vs TBJC476M010RCSB0700 |
TBWC476M010LFSZ0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476M010JALZ0045 vs TBWC476M010LFSZ0900 |
TBWC476M010LFDZ0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476M010JALZ0045 vs TBWC476M010LFDZ0945 |
TBWC476M010LESZ0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476M010JALZ0045 vs TBWC476M010LESZ0824 |
TBWC476M010LELC0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476M010JALZ0045 vs TBWC476M010LELC0824 |
TBWC476M010CELZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476M010JALZ0045 vs TBWC476M010CELZ0H24 |
TBWC476M010CELC9945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476M010JALZ0045 vs TBWC476M010CELC9945 |
TBWC476M010CDSC0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476M010JALZ0045 vs TBWC476M010CDSC0H23 |
TBJC476M010CADD0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476M010JALZ0045 vs TBJC476M010CADD0H45 |
TBJC476M010CALD0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476M010JALZ0045 vs TBJC476M010CALD0045 |