Part Details for TBJC476K006JESC0723 by Kyocera AVX Components
Overview of TBJC476K006JESC0723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC476K006JESC0723
TBJC476K006JESC0723 CAD Models
TBJC476K006JESC0723 Part Data Attributes
|
TBJC476K006JESC0723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC476K006JESC0723
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC476K006JESC0723
This table gives cross-reference parts and alternative options found for TBJC476K006JESC0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC476K006JESC0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC476K006RFSZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476K006JESC0723 vs TBJC476K006RFSZ0H24 |
TBJC476K006RGSZ0724 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476K006JESC0723 vs TBJC476K006RGSZ0724 |
TBJC476K006RESB0924 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476K006JESC0723 vs TBJC476K006RESB0924 |
TBJC476K006RFSZ0024 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476K006JESC0723 vs TBJC476K006RFSZ0024 |
TBJC476K006RFLC0024 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476K006JESC0723 vs TBJC476K006RFLC0024 |
TBJC476K006JALB0845 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476K006JESC0723 vs TBJC476K006JALB0845 |
TBJC476K006RALZ0823 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476K006JESC0723 vs TBJC476K006RALZ0823 |
TBJC476K006RFSZ0924 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476K006JESC0723 vs TBJC476K006RFSZ0924 |
TBJC476K006RFLC0924 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476K006JESC0723 vs TBJC476K006RFLC0924 |
TBJC476K006JDSB0745 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476K006JESC0723 vs TBJC476K006JDSB0745 |