Part Details for TBJC476K006JCSB0H00 by Kyocera AVX Components
Overview of TBJC476K006JCSB0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC476K006JCSB0H00
TBJC476K006JCSB0H00 CAD Models
TBJC476K006JCSB0H00 Part Data Attributes
|
TBJC476K006JCSB0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC476K006JCSB0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 2.6 mm | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC476K006JCSB0H00
This table gives cross-reference parts and alternative options found for TBJC476K006JCSB0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC476K006JCSB0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC476K006RGSZ0724 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476K006JCSB0H00 vs TBJC476K006RGSZ0724 |
TBJC476K006RFSZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476K006JCSB0H00 vs TBJC476K006RFSZ0H24 |
TBJC476K006RGLC0724 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476K006JCSB0H00 vs TBJC476K006RGLC0724 |
TBJC476K006RFLC0024 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476K006JCSB0H00 vs TBJC476K006RFLC0024 |
TBJC476K006RESB0924 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476K006JCSB0H00 vs TBJC476K006RESB0924 |
TBJC476K006JALB0H24 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476K006JCSB0H00 vs TBJC476K006JALB0H24 |
TBJC476K006JASZ0745 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476K006JCSB0H00 vs TBJC476K006JASZ0745 |
TBJC476K006RGLC0H24 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476K006JCSB0H00 vs TBJC476K006RGLC0H24 |
TBJC476K006JGLZ0924 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476K006JCSB0H00 vs TBJC476K006JGLZ0924 |
TBJC476K006JASB0H24 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476K006JCSB0H00 vs TBJC476K006JASB0H24 |