Part Details for TBJC476J010LRSB0845 by Kyocera AVX Components
Overview of TBJC476J010LRSB0845 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJC476J010LRSB0845
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y7074
|
Newark | Bidd Special Rohs Compliant: Yes |Kyocera Avx TBJC476J010LRSB0845 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7900 / $19.7900 | Buy Now |
DISTI #
478-TBJC476J010LRSB0845TR-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.1108 | Buy Now |
DISTI #
TBJC476J010LRSB084
|
Avnet Americas | BIDD SPECIAL - Custom Tape W/Leader (Alt: TBJC476J010LRSB084) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ | |
DISTI #
581-TBJC476J010LR845
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Not Compliant | 0 |
|
$18.3400 | Order Now |
Part Details for TBJC476J010LRSB0845
TBJC476J010LRSB0845 CAD Models
TBJC476J010LRSB0845 Part Data Attributes
|
TBJC476J010LRSB0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC476J010LRSB0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC476J010LRSB0845
This table gives cross-reference parts and alternative options found for TBJC476J010LRSB0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC476J010LRSB0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC476J010CGDC0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476J010LRSB0845 vs TBJC476J010CGDC0824 |
TBJC476J010CCLZ9800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476J010LRSB0845 vs TBJC476J010CCLZ9800 |
TBJC476J010CXLZ0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476J010LRSB0845 vs TBJC476J010CXLZ0824 |
TBJC476J010CWSC0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476J010LRSB0845 vs TBJC476J010CWSC0823 |
TBJC476J010CALC0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476J010LRSB0845 vs TBJC476J010CALC0745 |
TBJC476J010CADC0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476J010LRSB0845 vs TBJC476J010CADC0000 |
TBJC476J010CADZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476J010LRSB0845 vs TBJC476J010CADZ0H23 |
TBJC476J010LRLZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC476J010LRSB0845 vs TBJC476J010LRLZ0823 |
TBJC476J010LRDC0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476J010LRSB0845 vs TBJC476J010LRDC0800 |
TBJC476J010LGLD0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476J010LRSB0845 vs TBJC476J010LGLD0945 |