Part Details for TBJC476J010CLDD0H45 by Kyocera AVX Components
Overview of TBJC476J010CLDD0H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC476J010CLDD0H45
TBJC476J010CLDD0H45 CAD Models
TBJC476J010CLDD0H45 Part Data Attributes
|
TBJC476J010CLDD0H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC476J010CLDD0H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 350 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC476J010CLDD0H45
This table gives cross-reference parts and alternative options found for TBJC476J010CLDD0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC476J010CLDD0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC476J010LLLZ0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476J010CLDD0H45 vs TBJC476J010LLLZ0724 |
TBJC476J010CBLZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC476J010CLDD0H45 vs TBJC476J010CBLZ0824 |
TBJC476J010CCLZ0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476J010CLDD0H45 vs TBJC476J010CCLZ0900 |
TBJC476J010CDLB9845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476J010CLDD0H45 vs TBJC476J010CDLB9845 |
TBJC476J010CLLZ9845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476J010CLDD0H45 vs TBJC476J010CLLZ9845 |
TBJC476J010CRDC0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476J010CLDD0H45 vs TBJC476J010CRDC0845 |
TBJC476J010CSDB0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476J010CLDD0H45 vs TBJC476J010CSDB0H45 |
TBJC476J010CSLB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC476J010CLDD0H45 vs TBJC476J010CSLB0045 |
TBJC476J010CXLD0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476J010CLDD0H45 vs TBJC476J010CXLD0H24 |
TBJC476J010LALC0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476J010CLDD0H45 vs TBJC476J010LALC0924 |