TBJC476J006LRSD0045
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2412, CHIP

Overview of TBJC476J006LRSD0045 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJC476J006LRSD0045 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJC476J006LRSD0045 by Kyocera AVX Components

TBJC476J006LRSD0045
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2412
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
6 V
Size Code
2412
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb) - fused
Terminal Shape
J BEND
Want to compare parts?
  1. TBJC476J006LRSD0045
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2412, CHIP
    VS

Alternate Parts for TBJC476J006LRSD0045

This table gives cross-reference parts and alternative options found for TBJC476J006LRSD0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC476J006LRSD0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJC476J006LSLD9024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBJC476J006LRSD0045 vs TBJC476J006LSLD9024
TBWC476J006LWLD9045 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 47uF, SURFACE MOUNT, 2412, CHIP Kyocera AVX Components TBJC476J006LRSD0045 vs TBWC476J006LWLD9045
TBJC476J006LBSC0000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBJC476J006LRSD0045 vs TBJC476J006LBSC0000
TBJC476J006LBSC0945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBJC476J006LRSD0045 vs TBJC476J006LBSC0945
TBJC476J006CRS0824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBJC476J006LRSD0045 vs TBJC476J006CRS0824
TBJC476J006CRB0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBJC476J006LRSD0045 vs TBJC476J006CRB0924
TBWC476J006LBLD0H24 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 47uF, SURFACE MOUNT, 2412, CHIP Kyocera AVX Components TBJC476J006LRSD0045 vs TBWC476J006LBLD0H24
TBJC476J006LBLB0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBJC476J006LRSD0045 vs TBJC476J006LBLB0900
TBJC476J006CBB0000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBJC476J006LRSD0045 vs TBJC476J006CBB0000
TBJC476J006LBLZ0000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBJC476J006LRSD0045 vs TBJC476J006LBLZ0000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJC476J006LRSD0045 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJC476J006LRSD0045 by Kyocera AVX Components

  • Please alert me when TBJC476J006LRSD0045 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TBJC476J006LRSD0045 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJC476J006LRSD0045 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TBJC476J006LRSD0045 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJC476J006LRSD0045.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJC476J006LRSD0045 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: