Part Details for TBJC476J006CCLC0023 by Kyocera AVX Components
Overview of TBJC476J006CCLC0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC476J006CCLC0023
TBJC476J006CCLC0023 CAD Models
TBJC476J006CCLC0023 Part Data Attributes
|
TBJC476J006CCLC0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC476J006CCLC0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC476J006CCLC0023
This table gives cross-reference parts and alternative options found for TBJC476J006CCLC0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC476J006CCLC0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC476J006CXDB0723 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476J006CCLC0023 vs TBWC476J006CXDB0723 |
TBWC476J006CGLC9H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476J006CCLC0023 vs TBWC476J006CGLC9H45 |
TBWC476J006CWDB0H23 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476J006CCLC0023 vs TBWC476J006CWDB0H23 |
TBWC476J006CWSB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC476J006CCLC0023 vs TBWC476J006CWSB0745 |
TBWC476J006LFLC0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476J006CCLC0023 vs TBWC476J006LFLC0H24 |
TBJC476J006CBDD0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476J006CCLC0023 vs TBJC476J006CBDD0823 |
TBJC476J006CASD0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476J006CCLC0023 vs TBJC476J006CASD0845 |
TBJC476J006CKLC0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476J006CCLC0023 vs TBJC476J006CKLC0823 |
TBJC476J006CKLD0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476J006CCLC0023 vs TBJC476J006CKLD0745 |
TBJC476J006CLDB0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476J006CCLC0023 vs TBJC476J006CLDB0045 |