Part Details for TBJC475K035LRLC0H00 by Kyocera AVX Components
Overview of TBJC475K035LRLC0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC475K035LRLC0H00
TBJC475K035LRLC0H00 CAD Models
TBJC475K035LRLC0H00 Part Data Attributes
|
TBJC475K035LRLC0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC475K035LRLC0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001645 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 171 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC475K035LRLC0H00
This table gives cross-reference parts and alternative options found for TBJC475K035LRLC0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC475K035LRLC0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC475K035LWSC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TBJC475K035LRLC0H00 vs TBJC475K035LWSC0723 |
TBJC475K035RKSC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TBJC475K035LRLC0H00 vs TBJC475K035RKSC0945 |
TBJC475K035CSLZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC475K035LRLC0H00 vs TBJC475K035CSLZ0923 |
TBJC475K035CSLB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC475K035LRLC0H00 vs TBJC475K035CSLB0024 |
TBJC475K035JXSC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TBJC475K035LRLC0H00 vs TBJC475K035JXSC0923 |
TBJC475K035RBSB0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC475K035LRLC0H00 vs TBJC475K035RBSB0724 |
TBJC475K035JRLZ0024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC475K035LRLC0H00 vs TBJC475K035JRLZ0024 |
TBJC475K035RKLC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TBJC475K035LRLC0H00 vs TBJC475K035RKLC0800 |
TBJC475K035JKLZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TBJC475K035LRLC0H00 vs TBJC475K035JKLZ0H45 |
TBJC475K035RSLC9H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC475K035LRLC0H00 vs TBJC475K035RSLC9H45 |