Part Details for TBJC475K025CBLT0924 by Kyocera AVX Components
Overview of TBJC475K025CBLT0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC475K025CBLT0924
TBJC475K025CBLT0924 CAD Models
TBJC475K025CBLT0924 Part Data Attributes
|
TBJC475K025CBLT0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC475K025CBLT0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 2412
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC475K025CBLT0924
This table gives cross-reference parts and alternative options found for TBJC475K025CBLT0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC475K025CBLT0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC475K025CLMCTH23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TBJC475K025CBLT0924 vs TBJC475K025CLMCTH23 |
TBJC475K025CLSD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TBJC475K025CBLT0924 vs TBJC475K025CLSD0945 |
TBJC475K025CALZ0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TBJC475K025CBLT0924 vs TBJC475K025CALZ0745 |
TBJC475K025CFMD0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TBJC475K025CBLT0924 vs TBJC475K025CFMD0H24 |
TBJC475K025CLLCTH00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TBJC475K025CBLT0924 vs TBJC475K025CLLCTH00 |
TBJC475K025CFMT0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TBJC475K025CBLT0924 vs TBJC475K025CFMT0945 |
T496C475K025ZT6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 2412 | KEMET Corporation | TBJC475K025CBLT0924 vs T496C475K025ZT6420 |
T493C475K025CT631A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | KEMET Corporation | TBJC475K025CBLT0924 vs T493C475K025CT631A7640 |
TBJC475K025CLLZT045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TBJC475K025CBLT0924 vs TBJC475K025CLLZT045 |
TBJC475K025CKLDT800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TBJC475K025CBLT0924 vs TBJC475K025CKLDT800 |