There are no models available for this part yet.
Overview of TBJC475J035CDSB0845 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TBJC475J035CDSB0845 by Kyocera AVX Components
Part Data Attributes for TBJC475J035CDSB0845 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2412
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
600 mΩ
|
Height
|
2.6 mm
|
JESD-609 Code
|
e0
|
Length
|
6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Reference Standard
|
MIL-PRF-55365
|
Size Code
|
2412
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - hot dipped
|
Terminal Shape
|
J BEND
|
Width
|
3.2 mm
|
Alternate Parts for TBJC475J035CDSB0845
This table gives cross-reference parts and alternative options found for TBJC475J035CDSB0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC475J035CDSB0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC475J035CASD0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TBJC475J035CDSB0845 vs TBJC475J035CASD0H24 |
TBJC475J035CKDC0024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TBJC475J035CDSB0845 vs TBJC475J035CKDC0024 |
TBJC475J035CEDB0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TBJC475J035CDSB0845 vs TBJC475J035CEDB0823 |
TBJC475J035CLSZ0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TBJC475J035CDSB0845 vs TBJC475J035CLSZ0845 |
TBJC475J035CDLC0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TBJC475J035CDSB0845 vs TBJC475J035CDLC0045 |
TBJC475J035CFLB9900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TBJC475J035CDSB0845 vs TBJC475J035CFLB9900 |
TBJC475J035CBSD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC475J035CDSB0845 vs TBJC475J035CBSD0723 |
TBJC475J035CSSD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC475J035CDSB0845 vs TBJC475J035CSSD0700 |
TBJC475J035CSSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC475J035CDSB0845 vs TBJC475J035CSSB0845 |
TBJC475J035CSLC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC475J035CDSB0845 vs TBJC475J035CSLC0045 |