Part Details for TBJC475J025CLSCT023 by Kyocera AVX Components
Overview of TBJC475J025CLSCT023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC475J025CLSCT023
TBJC475J025CLSCT023 CAD Models
TBJC475J025CLSCT023 Part Data Attributes
|
TBJC475J025CLSCT023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC475J025CLSCT023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 4.7uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC475J025CLSCT023
This table gives cross-reference parts and alternative options found for TBJC475J025CLSCT023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC475J025CLSCT023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC475J025CBMD0824 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TBJC475J025CLSCT023 vs TBJC475J025CBMD0824 |
TBJC475J025CCMC0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TBJC475J025CLSCT023 vs TBJC475J025CCMC0H24 |
TBJC475J025CCMD0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TBJC475J025CLSCT023 vs TBJC475J025CCMD0900 |
TBJC475J025CXMCT900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TBJC475J025CLSCT023 vs TBJC475J025CXMCT900 |
TBJC475J025CEMC0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TBJC475J025CLSCT023 vs TBJC475J025CEMC0H00 |
TBJC475J025CWMCT824 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TBJC475J025CLSCT023 vs TBJC475J025CWMCT824 |
TBJC475J025CLLC9900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TBJC475J025CLSCT023 vs TBJC475J025CLLC9900 |
T493C475J025CB632A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 4.7uF, 2412, | KEMET Corporation | TBJC475J025CLSCT023 vs T493C475J025CB632A |
T492C475J025DS42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 4.7uF, 2412 | KEMET Corporation | TBJC475J025CLSCT023 vs T492C475J025DS42517280 |
T493C475J025CT612A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 4.7uF, 2412, | KEMET Corporation | TBJC475J025CLSCT023 vs T493C475J025CT612A |