Part Details for TBJC475J020CWSZT845 by Kyocera AVX Components
Overview of TBJC475J020CWSZT845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC475J020CWSZT845
TBJC475J020CWSZT845 CAD Models
TBJC475J020CWSZT845 Part Data Attributes
|
TBJC475J020CWSZT845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC475J020CWSZT845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 4.7uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 80 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC475J020CWSZT845
This table gives cross-reference parts and alternative options found for TBJC475J020CWSZT845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC475J020CWSZT845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T492C475J020AK42507640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TBJC475J020CWSZT845 vs T492C475J020AK42507640 |
TBJC475J020CBLD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 4.7uF, 2412 | Kyocera AVX Components | TBJC475J020CWSZT845 vs TBJC475J020CBLD0023 |
T492C475J020SH4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2413, CHIP | KEMET Corporation | TBJC475J020CWSZT845 vs T492C475J020SH4250 |
T493C475J020AT6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2412, CHIP | KEMET Corporation | TBJC475J020CWSZT845 vs T493C475J020AT6220 |
T493C475J020CB63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2413, CHIP | KEMET Corporation | TBJC475J020CWSZT845 vs T493C475J020CB63207280 |
T493C475J020CT6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 4.7uF, 2412 | KEMET Corporation | TBJC475J020CWSZT845 vs T493C475J020CT6310 |
TBJC475J020CSSC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC475J020CWSZT845 vs TBJC475J020CSSC0800 |
TBJC475J020CBSD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 4.7uF, 2412 | Kyocera AVX Components | TBJC475J020CWSZT845 vs TBJC475J020CBSD0745 |
TBJC475J020CBLB99OR | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | TBJC475J020CWSZT845 vs TBJC475J020CBLB99OR |
TBJC475J020CBLZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC475J020CWSZT845 vs TBJC475J020CBLZ0924 |