Part Details for TBJC336M020JLLB0823 by Kyocera AVX Components
Overview of TBJC336M020JLLB0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC336M020JLLB0823
TBJC336M020JLLB0823 CAD Models
TBJC336M020JLLB0823 Part Data Attributes
|
TBJC336M020JLLB0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC336M020JLLB0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2312 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC336M020JLLB0823
This table gives cross-reference parts and alternative options found for TBJC336M020JLLB0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC336M020JLLB0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC336M020JKSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336M020JLLB0823 vs TBJC336M020JKSB0923 |
TBJC336M020JLSZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336M020JLLB0823 vs TBJC336M020JLSZ0023 |
TBJC336M020JLSC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336M020JLLB0823 vs TBJC336M020JLSC0745 |
TBJC336M020JSSZ0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC336M020JLLB0823 vs TBJC336M020JSSZ0923 |
TBJC336M020JWLB0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC336M020JLLB0823 vs TBJC336M020JWLB0724 |
TBJC336M020JXLB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336M020JLLB0823 vs TBJC336M020JXLB0800 |
TPSC336M020B300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP, LEAD FREE | Kyocera AVX Components | TBJC336M020JLLB0823 vs TPSC336M020B300 |
TBJC336M020JWLC9045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC336M020JLLB0823 vs TBJC336M020JWLC9045 |
TBJC336M020CWSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2412, ROHS COMPLIANT | Kyocera AVX Components | TBJC336M020JLLB0823 vs TBJC336M020CWSB0724 |
TBJC336M020RWLZ0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC336M020JLLB0823 vs TBJC336M020RWLZ0845 |