Part Details for TBJC336M016JBSC0824 by Kyocera AVX Components
Overview of TBJC336M016JBSC0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC336M016JBSC0824
TBJC336M016JBSC0824 CAD Models
TBJC336M016JBSC0824 Part Data Attributes
|
TBJC336M016JBSC0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC336M016JBSC0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 242 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC336M016JBSC0824
This table gives cross-reference parts and alternative options found for TBJC336M016JBSC0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC336M016JBSC0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC336M016LWLB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, 2412, ROHS COMPLIANT | Kyocera AVX Components | TBJC336M016JBSC0824 vs TBJC336M016LWLB0900 |
TBJC336M016RSLB0924 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC336M016JBSC0824 vs TBJC336M016RSLB0924 |
TBJC336M016RSSC0023 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC336M016JBSC0824 vs TBJC336M016RSSC0023 |
TBJC336M016LWLB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336M016JBSC0824 vs TBJC336M016LWLB0045 |
TBJC336M016LBLZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336M016JBSC0824 vs TBJC336M016LBLZ0H24 |
TBJC336M016CRLB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC336M016JBSC0824 vs TBJC336M016CRLB0845 |
TBJC336M016RWSC0823 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC336M016JBSC0824 vs TBJC336M016RWSC0823 |
TBJC336M016LSSC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC336M016JBSC0824 vs TBJC336M016LSSC0700 |
TBJC336M016LRSC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336M016JBSC0824 vs TBJC336M016LRSC0H00 |
TBJC336M016LBSC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC336M016JBSC0824 vs TBJC336M016LBSC0723 |