Part Details for TBJC336M004CSLT0845 by Kyocera AVX Components
Overview of TBJC336M004CSLT0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC336M004CSLT0845
TBJC336M004CSLT0845 CAD Models
TBJC336M004CSLT0845 Part Data Attributes
|
TBJC336M004CSLT0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC336M004CSLT0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, 2412
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2200 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC336M004CSLT0845
This table gives cross-reference parts and alternative options found for TBJC336M004CSLT0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC336M004CSLT0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C336M004BK6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2412, CHIP | KEMET Corporation | TBJC336M004CSLT0845 vs T493C336M004BK6230 |
TBJC336M004CRMB0023 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336M004CSLT0845 vs TBJC336M004CRMB0023 |
TBJC336M004CWLT0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, 2412 | Kyocera AVX Components | TBJC336M004CSLT0845 vs TBJC336M004CWLT0900 |
TBJC336M004CWMD0945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336M004CSLT0845 vs TBJC336M004CWMD0945 |
TBJC336M004CWMZTH00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336M004CSLT0845 vs TBJC336M004CWMZTH00 |
TBJC336M004CGSB0024 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336M004CSLT0845 vs TBJC336M004CGSB0024 |
TBJC336M004CFLD0945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336M004CSLT0845 vs TBJC336M004CFLD0945 |
CWR11CH336MABULK | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336M004CSLT0845 vs CWR11CH336MABULK |
TBJC336M004CAST0H24 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336M004CSLT0845 vs TBJC336M004CAST0H24 |
TBJC336M004CKMD0923 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336M004CSLT0845 vs TBJC336M004CKMD0923 |