Part Details for TBJC336K010CBLZ0724 by Kyocera AVX Components
Overview of TBJC336K010CBLZ0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC336K010CBLZ0724
TBJC336K010CBLZ0724 CAD Models
TBJC336K010CBLZ0724 Part Data Attributes
|
TBJC336K010CBLZ0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC336K010CBLZ0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2412, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1600 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0033 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 105 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC336K010CBLZ0724
This table gives cross-reference parts and alternative options found for TBJC336K010CBLZ0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC336K010CBLZ0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC336K010LWLZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336K010CBLZ0724 vs TBJC336K010LWLZ0H23 |
TBJC336K010JSSC0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC336K010CBLZ0724 vs TBJC336K010JSSC0H23 |
TBJC336K010JBSB0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC336K010CBLZ0724 vs TBJC336K010JBSB0924 |
TBJC336K010LWLC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336K010CBLZ0724 vs TBJC336K010LWLC0000 |
TBJC336K010CSLC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC336K010CBLZ0724 vs TBJC336K010CSLC0000 |
TBJC336K010LSLC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC336K010CBLZ0724 vs TBJC336K010LSLC0823 |
TBJC336K010CBSB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC336K010CBLZ0724 vs TBJC336K010CBSB0823 |
TBJC336K010CRSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC336K010CBLZ0724 vs TBJC336K010CRSB0724 |
TBJC336K010JBSB0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC336K010CBLZ0724 vs TBJC336K010JBSB0000 |
TBJC336K010JSLB0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC336K010CBLZ0724 vs TBJC336K010JSLB0H00 |